KYZ35A3 | Diotec
Silicon press-fit diode, 360 V, 35 A, KYZ35A3
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Technical specifications
Version | Silicon-Press-Fit diode | |
Forward Current | 35 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | Press-fit | |
Rated current | 35 A | |
Voltage V RRM (peak reverse voltage) | 300 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 360 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |