KYZ25K4 | Diotec

Silicon press-fit diode, 480 V, 25 A, KYZ25K4

Order No.: 09S3776
EAN: 4099879040107
MPN:
KYZ25K4
Series: KYZ25
Diotec
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.6898 €
Technical specifications
Version Silicon-Press-Fit diode
Forward Current 25 A
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly Press-fit
Rated current 25 A
Voltage V RRM (peak reverse voltage) 400 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 480 V
Logistics
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
Silicon press-fit diode, 120 V, 25 A, KYZ25K1
Order No.:
 09S3773
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ25K1
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.73 € *
500 pcs.
1.7255 €
100 V
Silicon-Press-Fit diode
25 A
Press-fit
-50 °C
175 °C
Silicon press-fit diode, 60 V, 25 A, KYZ25K05
Order No.:
 09S3772
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ25K05
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.57 € *
500 pcs.
1.5708 €
50 V
Silicon-Press-Fit diode
25 A
Press-fit
-50 °C
175 °C
25 A
Silicon press-fit diode, 240 V, 25 A, KYZ25K2
Order No.:
 09S3774
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ25K2
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.65 € *
500 pcs.
1.6541 €
200 V
Silicon-Press-Fit diode
25 A
Press-fit
-50 °C
175 °C
25 A
Silicon press-fit diode, 480 V, 25 A, KYZ25K4
Order No.:
 09S3776
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ25K4
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.69 € *
500 pcs.
1.6898 €
400 V
Silicon-Press-Fit diode
25 A
Press-fit
-50 °C
175 °C
25 A
Silicon press-fit diode, 360 V, 25 A, KYZ25K3
Order No.:
 09S3775
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ25K3
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.65 € *
500 pcs.
1.6541 €
300 V
Silicon-Press-Fit diode
25 A
Press-fit
-50 °C
175 °C
Silicon press-fit diode, 700 V, 25 A, KYZ25K6
Order No.:
 09S3777
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ25K6
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.71 € *
500 pcs.
1.7136 €
600 V
Silicon-Press-Fit diode
25 A
Press-fit
-50 °C
175 °C
25 A