KYZ25A2 | Diotec
Silicon press-fit diode, 240 V, 25 A, KYZ25A2
Version | Silicon-Press-Fit diode | |
Forward Current | 25 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | Press-fit | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 240 V |
Country of origin | DE |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |