HV1.5 | Diotec

Fast rectifier diode, 1500 V, 0.5 A, DO-204AC, HV1.5

Order No.: 09S4228
EAN: 4099879041791
MPN:
HV1.5
Series: HV
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1333 €
Technical specifications
Version Fast recovery diode
Forward Current 0.5 A
Enclosure DO-204AC
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1500 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 1500 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Fast rectifier diode, 2000 V, 0.5 A, DO-204AC, HV2
Order No.:
 09S4229
Manufacturer:
 Diotec
Manufacturer SKU:
 HV2
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.13 € *
5000 pcs.
0.1333 €
2000 V
Fast recovery diode
0.5 A
THT
-50 °C
150 °C
DO-204AC
Fast rectifier diode, 1500 V, 0.5 A, DO-204AC, HV1.5
Order No.:
 09S4228
Manufacturer:
 Diotec
Manufacturer SKU:
 HV1.5
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.13 € *
5000 pcs.
0.1333 €
1500 V
Fast recovery diode
0.5 A
THT
-50 °C
150 °C
DO-204AC