FX20K120 | Diotec

Fast rectifier diode, 20 A, P600, FX20K120

Order No.: 09S4139
EAN: 4099879041708
MPN:
FX20K120
Series: FX20K
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.714 €
Technical specifications
Version Fast efficient diode
Forward Current 20 A
Enclosure P600
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 120 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Rated blocking voltage 130 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Rated blocking voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Rated blocking voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Fast rectifier diode, 20 A, P600, FX20K120
Order No.:
 09S4139
Manufacturer:
 Diotec
Manufacturer SKU:
 FX20K120
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.71 € *
1000 pcs.
0.714 €
120 V
Fast efficient diode
20 A
130 V
THT
-50 °C
175 °C
P600
Fast rectifier diode, 160 V, 20 A, P600, FX20K150
Order No.:
 09S4140
Manufacturer:
 Diotec
Manufacturer SKU:
 FX20K150
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.71 € *
1000 pcs.
0.714 €
150 V
Fast efficient diode
20 A
THT
-50 °C
175 °C
P600