FX2000B | Diotec

Fast rectifier diode, 100 V, 20 A, P600, FX2000B

Order No.: 09S4135
EAN: 4099879041661
MPN:
FX2000B
Series: FX2000
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.714 €
Technical specifications
Version Fast efficient diode
Forward Current 20 A
Enclosure P600
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 100 V
Junction temperature (max.) 200 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 100 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Fast rectifier diode, 100 V, 20 A, P600, FX2000B
Order No.:
 09S4135
Manufacturer:
 Diotec
Manufacturer SKU:
 FX2000B
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.71 € *
1000 pcs.
0.714 €
100 V
Fast efficient diode
20 A
THT
-50 °C
175 °C
P600
Fast rectifier diode, 200 V, 20 A, P600, FX2000D
Order No.:
 09S4136
Manufacturer:
 Diotec
Manufacturer SKU:
 FX2000D
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.71 € *
1000 pcs.
0.714 €
200 V
Fast efficient diode
20 A
THT
-50 °C
175 °C
P600
Fast rectifier diode, 400 V, 20 A, P600, FX2000G
Order No.:
 09S4138
Manufacturer:
 Diotec
Manufacturer SKU:
 FX2000G
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.73 € *
1000 pcs.
0.7259 €
400 V
Fast efficient diode
20 A
THT
-50 °C
175 °C
P600
Fast rectifier diode, 50 V, 20 A, P600, FX2000A
Order No.:
 09S4134
Manufacturer:
 Diotec
Manufacturer SKU:
 FX2000A
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.70 € *
1000 pcs.
0.7021 €
50 V
Fast efficient diode
20 A
THT
-50 °C
175 °C
P600
Fast rectifier diode, 300 V, 20 A, P600, FX2000F
Order No.:
 09S4137
Manufacturer:
 Diotec
Manufacturer SKU:
 FX2000F
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.73 € *
1000 pcs.
0.7259 €
300 V
Fast efficient diode
20 A
THT
-50 °C
175 °C
P600