FRL1J | Diotec
Fast SMD rectifier diode, 600 V, 1 A, SOD-123FL, FRL1J
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD rectifier diodes, type Diotec FRL.
Fast reverse recovery, for the rectification of mid-range frequencies; Package material: UL 94 V-0. Junction temperature: –50 to +150 °C. Package: SOD-123FL.
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): FRL1J, 600 V, 1.0 A
Technical specifications
Version | Fast recovery diode | |
Forward Current | 1 A | |
Enclosure | SOD-123FL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |