FE3G | Diotec

Superfast rectifier diode, 400 V, 3 A, DO-201, FE3G

Order No.: 09S4103
EAN: 4099879041357
MPN:
FE3G
Series: FE3
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1700 pcs.
0.2796 €
Technical specifications
Version Superfast recovery diode
Forward Current 3 A
Enclosure DO-201
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 400 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 400 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,700 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs