FE3A | Diotec

Superfast rectifier diode, 50 V, 3 A, DO-201, FE3A

Order No.: 09S4100
EAN: 4099879041326
MPN:
FE3A
Series: FE3
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1700 pcs.
0.2796 €
Technical specifications
Version Superfast recovery diode
Forward Current 3 A
Enclosure DO-201
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 50 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 50 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,700 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Superfast rectifier diode, 100 V, 3 A, DO-201, FE3B
Order No.:
 09S4101
Manufacturer:
 Diotec
Manufacturer SKU:
 FE3B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2796 €
100 V
Superfast recovery diode
3 A
THT
-50 °C
175 °C
DO-201
Superfast rectifier diode, 400 V, 3 A, DO-201, FE3G
Order No.:
 09S4103
Manufacturer:
 Diotec
Manufacturer SKU:
 FE3G
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2796 €
400 V
Superfast recovery diode
3 A
THT
-50 °C
175 °C
DO-201
Superfast rectifier diode, 50 V, 3 A, DO-201, FE3A
Order No.:
 09S4100
Manufacturer:
 Diotec
Manufacturer SKU:
 FE3A
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2796 €
50 V
Superfast recovery diode
3 A
THT
-50 °C
175 °C
DO-201
Superfast rectifier diode, 200 V, 3 A, DO-201, FE3D
Order No.:
 09S4102
Manufacturer:
 Diotec
Manufacturer SKU:
 FE3D
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2796 €
200 V
Superfast recovery diode
3 A
THT
-50 °C
175 °C
DO-201