F1200B | Diotec

Fast rectifier diode, 100 V, 12 A, P600, F1200B

Order No.: 09S4087
EAN: 4099879041197
MPN:
F1200B
Series: F1200
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5593 €
Technical specifications
Version Fast efficient diode
Forward Current 12 A
Enclosure P600
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 100 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 100 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Forward Current
Assembly
min. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Forward Current
Assembly
min. operating temperature
Enclosure
Fast rectifier diode, 50 V, 12 A, P600, F1200A
Order No.:
 09S4086
Manufacturer:
 Diotec
Manufacturer SKU:
 F1200A
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.56 € *
1000 pcs.
0.5593 €
50 V
175 °C
Fast efficient diode
12 A
THT
-50 °C
P600
Fast rectifier diode, 100 V, 12 A, P600, F1200B
Order No.:
 09S4087
Manufacturer:
 Diotec
Manufacturer SKU:
 F1200B
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.56 € *
1000 pcs.
0.5593 €
100 V
175 °C
Fast efficient diode
12 A
THT
-50 °C
P600
Fast rectifier diode, 200 V, 12 A, P600, F1200D
Order No.:
 09S4088
Manufacturer:
 Diotec
Manufacturer SKU:
 F1200D
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.57 € *
1000 pcs.
0.5712 €
200 V
150 °C
Fast efficient diode
12 A
THT
-50 °C
P600
Fast rectifier diode, 400 V, 12 A, P600, F1200G
Order No.:
 09S4089
Manufacturer:
 Diotec
Manufacturer SKU:
 F1200G
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.63 € *
1000 pcs.
0.6307 €
400 V
175 °C
Fast efficient diode
12 A
THT
-50 °C
P600