BYZ50A47 | Diotec

Silicon protective rectifier, 50 A, BYZ50A47

Order No.: 09S3970
EAN: 4099879040596
MPN:
BYZ50A47
Series: BYZ50
Diotec
default L
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
1.1067 €
Technical specifications
Version Press-Fit diode
Forward Current 50 A
max. operating temperature 200 °C
min. operating temperature -50 °C
Assembly Press-fit
Voltage V RRM (peak reverse voltage) 38.1 V
Junction temperature (max.) 200 °C
Junction temperature (min.) -50 °C
Rated blocking voltage 51.7 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated blocking voltage
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Forward Current
Assembly
min. operating temperature
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated blocking voltage
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Forward Current
Assembly
min. operating temperature
Rated current
Silicon protective rectifier, 50 A, BYZ50A27
Order No.:
 09S3967
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ50A27
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.11 € *
12000 pcs.
1.1067 €
29.7 V
21.8 V
200 °C
Press-Fit diode
50 A
Press-fit
-50 °C
Silicon protective rectifier, 50 A, BYZ50A39
Order No.:
 09S3969
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ50A39
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.64 € *
300 pcs.
1.6422 €
42.9 V
31.6 V
200 °C
Press-Fit diode
50 A
Press-fit
-50 °C
Silicon protective rectifier, 50 A, BYZ50A33
Order No.:
 09S3968
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ50A33
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.11 € *
12000 pcs.
1.1067 €
36.3 V
26.8 V
200 °C
Press-Fit diode
50 A
Press-fit
-50 °C
Silicon protective rectifier, 50 A, BYZ50A47
Order No.:
 09S3970
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ50A47
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.11 € *
12000 pcs.
1.1067 €
51.7 V
38.1 V
200 °C
Press-Fit diode
50 A
Press-fit
-50 °C
Silicon protective rectifier, 50 A, BYZ50A22
Order No.:
 20S6518
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ50A22
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.11 € *
12000 pcs.
1.1067 €
24.2 V
17.8 V
215 °C
Press-Fit diode
50 A
-50 °C
50 A