BYZ35A33 | Diotec

Press-fit diode, 35 A, BYZ35A33

Order No.: 09S3959
EAN: 4099879040480
MPN:
BYZ35A33
Series: BYZ35
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.9401 €
Technical specifications
Version Press-Fit diode
Forward Current 35 A
max. operating temperature 200 °C
min. operating temperature -50 °C
Assembly Press-fit
Voltage V RRM (peak reverse voltage) 26.8 V
Junction temperature (max.) 200 °C
Junction temperature (min.) -50 °C
Rated blocking voltage 36.3 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated blocking voltage
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated blocking voltage
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Press-fit diode, 35 A, BYZ35A22
Order No.:
 09S3957
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ35A22
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.94 € *
12000 pcs.
0.9401 €
24.2 V
17.8 V
Press-Fit diode
35 A
Press-fit
-50 °C
200 °C
Press-fit diode, 35 A, BYZ35A33
Order No.:
 09S3959
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ35A33
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.94 € *
12000 pcs.
0.9401 €
36.3 V
26.8 V
Press-Fit diode
35 A
Press-fit
-50 °C
200 °C
Press-fit diode, 35 A, BYZ35A39
Order No.:
 09S3960
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ35A39
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.94 € *
12000 pcs.
0.9401 €
42.9 V
31.6 V
Press-Fit diode
35 A
Press-fit
-50 °C
200 °C
Press-fit diode, 35 A, BYZ35A27
Order No.:
 09S3958
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ35A27
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.94 € *
12000 pcs.
0.9401 €
29.7 V
21.8 V
Press-Fit diode
35 A
Press-fit
-50 °C
200 °C
Press-fit diode, 35 A, BYZ35A47
Order No.:
 09S3961
Manufacturer:
 Diotec
Manufacturer SKU:
 BYZ35A47
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.94 € *
12000 pcs.
0.9401 €
51.7 V
38.1 V
Press-Fit diode
35 A
Press-fit
-50 °C
200 °C