BY298 | Diotec
Fast rectifier diode, 400 V, 2 A, DO-201, BY298
Unit Price (€ / pc.)
0.0964 € *
Available: 1,181 pcs.
Leadtime: 9 Weeks **
Total Price:
2.41 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0964 €
125 pcs.
0.0809 €
500 pcs.
0.0714 €
2000 pcs.
0.0631 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-speed silicon rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY298, 2.0 A, 400 V, DO201
Technical specifications
Version | Fast recovery diode | |
Forward Current | 2 A | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 1,700 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |