AL1K | Diotec

Rectifier avalanche diode, 850 V, 1 A, DO-213AA, AL1K

Order No.: 09S3830
EAN: 4099879040299
MPN:
AL1K
Series: AL1
Diotec
default L
Image may differ
Unit Price (€ / pc.)
804.1187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
804.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
804.1187 €
Technical specifications
Version Standard avalanche diode
Forward Current 1 A
Enclosure DO-213AA
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 800 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 850 V
Logistics
Country of origin DE
Customs tariff number 85411000
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Rectifier avalanche diode, 1100 V, 1 A, DO-213AA, AL1M
Order No.:
 09S3831
Manufacturer:
 Diotec
Manufacturer SKU:
 AL1M
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 0.17 € *
2500 pcs.
0.1654 €
1000 V
Standard avalanche diode
1 A
SMD
-50 °C
175 °C
DO-213AA
Rectifier avalanche diode, 150 V, 1 A, DO-213AA, AL1B
Order No.:
 09S3826
Manufacturer:
 Diotec
Manufacturer SKU:
 AL1B
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 0.14 € *
2500 pcs.
0.1380 €
100 V
Standard avalanche diode
1 A
SMD
-50 °C
175 °C
DO-213AA
Rectifier avalanche diode, 450 V, 1 A, DO-213AA, AL1G
Order No.:
 09S3828
Manufacturer:
 Diotec
Manufacturer SKU:
 AL1G
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 0.15 € *
2500 pcs.
0.1476 €
400 V
Standard avalanche diode
1 A
SMD
-50 °C
175 °C
DO-213AA
Rectifier avalanche diode, 250 V, 1 A, DO-213AA, AL1D
Order No.:
 09S3827
Manufacturer:
 Diotec
Manufacturer SKU:
 AL1D
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.12 € *
2500 pcs.
0.1190 €
200 V
Standard avalanche diode
1 A
SMD
-50 °C
175 °C
DO-213AA
Rectifier avalanche diode, 850 V, 1 A, DO-213AA, AL1K
Order No.:
 09S3830
Manufacturer:
 Diotec
Manufacturer SKU:
 AL1K
Available: 0 pcs. Leadtime: On Request **
Total Price: 804.12 € *
1 pcs.
804.1187 €
800 V
Standard avalanche diode
1 A
SMD
-50 °C
175 °C
DO-213AA
Rectifier avalanche diode, 75 V, 1 A, DO-213AA, AL1A
Order No.:
 09S3825
Manufacturer:
 Diotec
Manufacturer SKU:
 AL1A
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 0.13 € *
2500 pcs.
0.1345 €
50 V
Standard avalanche diode
1 A
SMD
-50 °C
175 °C
DO-213AA
Rectifier avalanche diode, 650 V, 1 A, DO-213AA, AL1J
Order No.:
 09S3829
Manufacturer:
 Diotec
Manufacturer SKU:
 AL1J
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 0.15 € *
2500 pcs.
0.1535 €
600 V
Standard avalanche diode
1 A
SMD
-50 °C
175 °C
DO-213AA