KBPC3501I | Diotec
Diotec bridge rectifier, 70 V, 35 A, flat bridge, KBPC3501I
Bridge rectifier, KBPC3501I, DIOTEC
Features
- Lead wires single inline
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Version | 1-phase | |
Input voltage | 70 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 35 A | |
Voltage V RRM (peak reverse voltage) | 100 V |
Country of origin | IN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 240 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |