AM7013MT | Dino Lite
Dino-Lite USB Microscope, IR, 10-70x 200x, 5Mpx
Unit Price (€ / pc.)
760.1482 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
USB Microscope, AM7013MT, Dinolite
The Dino-Lite AM7013MT has a 5 megapixel sensor for crystal clear images, even under higher magnification. Because of the very high resolution, the AM7013MT is the ideal solution for displaying microscopic images on large screens or using the microscopic images for printing.
Features
- 10 -70x, 200x full-range zoom magnification
- 8 white LEDs switchable
- 5 megapixel
- USB 2.0
- Measurement functionality
- Metal housing
Technical specifications
Resolution | 5 megapixel | |
Version | digital microscope | |
Interfaces | USB 2.0 | |
Accessory Type | LED | |
Magnification | 200 |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |