DB-300230-005-S | DIGITUS
USB 3.0 extension cable, USB plug type C to USB socket type C, 0.5 m, gray
No longer available from manufacturer
USB 3.0 Extension cable, DB-300230-005-S, DIGITUS
The USB 3.0 Gen. 1 extension cable is an all-rounder among cables. Thanks to the Thunderbolt 3 protocol, it can be used for PCI Express, DisplayPort and Host-to-Host transfers. With this cable, you can transfer audio/video signals, data as well as power. The data transfer speed is 5 Gbit/s. This allows you to transfer large quantities of data such as films and music within seconds. Video signals are transmitted max. in 4K with a display refresh rate of 60 Hz. Thanks to USB Power Delivery, the charging function is ensured. With the corresponding charging device, you can charge your smart devices rapidly with max. 60 W (3 A / 20 V). The USB Type-C interface enables wide compatibility with devices with this connection.
Features
- Supports: 4K @ 60Hz
- Supports data transfer rates of up to 5 Gbit/s
- Backwards-compatible with Thunderbolt 3 and USB 2.0
Connection (1) | USB plug type C | |
Connection (2) | USB socket type C | |
Data transmission rate | 5000000000 mb/s | |
Colour | gray | |
Cable length | 0.5 m | |
USB Standard | USB 3.0 |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |