DB-300138-010-S | DIGITUS
USB 2.0 connection line, USB plug type C to USB plug type C, 1 m, black
Order No.: 13M4914
EAN: 4016032383819
MPN:
DB-300138-010-S
Unit Price (€ / pc.)
11.63 € *
Available: 0 pcs.
Available in 7 Days: 784 pcs.
Leadtime: 1 Week **
USB cable, DB-300138-010-S, DIGITUS
USB type-C connection cable for connection of external USB devices to the USB host, type C to C, M/M, 1 m, 3 A, 480 MB, 2.0, black.
Features
- High speed data transmission up to 480 Mbit/s
- Allows a reliable and fast connection of external USB devices with the PC
Technical specifications
Connection (1) | USB plug type C | |
Connection (2) | USB plug type C | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 1 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |