DB-510510-020-S | DIGITUS
TOSLINK connection cable 2 m, DB-510510-020-S
Order No.: 82F4708
EAN: 4016032481379
MPN:
DB-510510-020-S
Unit Price (€ / pc.)
10.1150 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
10 pcs.
9.5438 €
25 pcs.
8.9845 €
50 pcs.
8.7108 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toslink Connection Cable, DB-510510-020-S, DIGITUS
Ideal audio transmission between devices with TOSLINK interfaces (OPT IN. OPT Out or SPDIF In and SPDIF Out). TOSLINK technology (optical audio cable with fiber optics) transfers the signals in digital form, so electromagnetic interference is not an issue. Enjoy top-quality sound from your amplifier, computer, sound bar etc. without any interfering signals.
Features
- For optical transfer of signals between audio devices and amplifiers or other devices with TOSLINK interfaces
Technical specifications
Connection (1) | TOSLINK plug | |
Connection (2) | TOSLINK plug | |
Colour | black | |
Cable length | 2 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |