DB-510110-018-S | DIGITUS
3.5 mm jack cable 1.8 m, DB-510110-018-S
Order No.: 82F4701
EAN: 4016032481270
MPN:
DB-510110-018-S
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Available in 7 Days: 461 pcs.
Leadtime: 1 Week **
Audio Connection Cable, DB-510110-018-S, DIGITUS
The Aux/Jack Cable with 3.5 millimeter jack plugs (plug to plug) transfers audio signals in brilliant quality to headphones, headsets or speakers – from smartphones, PCs, MP3 players, car radios and other devices with 3.5 mm Aux connection. The gold-plated contacts deliver the highest transmission quality and perfect audio transmission.
Features
- 3.5 stereo jack plug - 3.5 mm jack plug
- Optimally suited for iPhones, iPads, smartphones, car radio, loudspeaker, TV, PC, etc.
- Nylon mesh, protects the cable from knotting
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo plug, straight | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |