DK-1531-010/B | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 1 m, blue

Order No.: 87F1988
EAN: 4016032213758
MPN:
DK-1531-010/B
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 43 pcs.
Available in 7 Days: 1,167 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7374 €
50 pcs.
1.6065 €
100 pcs.
1.5113 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1531-010/B, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 5e specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 5e cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • Transparent blue colored plug with metal shielding for easy identification
  • Conductor: Copper (Cu)
  • PoE ready
Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour blue
Halogen free No
Cable type SF/UTP
Cable length 1 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Category
Material
Version
Connection (2)
Halogen free
Connection (1)
AWG cross-section
Cable type
1 item in 36 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Category
Material
Version
Connection (2)
Halogen free
Connection (1)
AWG cross-section
Cable type
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 1 m, red
Order No.:
 87F1966
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1531-010/R
Available: 96 pcs. Available in 7 Days: 284 pcs. Leadtime: 1 Week **
Total Price: 1.93 € *
1 pcs.
1.9278 €
10 pcs.
1.7374 €
50 pcs.
1.6065 €
100 pcs.
1.5113 €
500 pcs.
1.3804 €
1 m
red
Cat 5e
PVC
patch cable
RJ45 plug, straight
No
RJ45 plug, straight
AWG 26-7
SF/UTP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 10 m, blue
Order No.:
 87F1996
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1531-100/B
Available: 0 pcs. Available in 7 Days: 109 pcs. Leadtime: 1 Week **
Total Price: 10.59 € *
1 pcs.
10.5910 €
10 pcs.
9.5914 €
50 pcs.
8.8298 €
100 pcs.
8.3300 €
500 pcs.
7.5684 €
10 m
blue
Cat 5e
PVC
patch cable
RJ45 plug, straight
No
RJ45 plug, straight
AWG 26-7
SF/UTP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 1 m, green
Order No.:
 87F1976
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1531-010/G
Available: 17 pcs. Available in 7 Days: 1,119 pcs. Leadtime: 1 Week **
Total Price: 1.93 € *
1 pcs.
1.9278 €
10 pcs.
1.7374 €
50 pcs.
1.6065 €
100 pcs.
1.5113 €
500 pcs.
1.3804 €
1 m
green
Cat 5e
PVC
patch cable
RJ45 plug, straight
No
RJ45 plug, straight
AWG 26-7
SF/UTP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 5 m, yellow
Order No.:
 87F2006
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1531-050/Y
Available: 4 pcs. Available in 7 Days: 316 pcs. Leadtime: 1 Week **
Total Price: 5.43 € *
1 pcs.
5.4264 €
10 pcs.
4.9028 €
50 pcs.
4.5220 €
100 pcs.
4.2602 €
500 pcs.
3.8794 €
5 m
yellow
Cat 5e
PVC
patch cable
RJ45 plug, straight
No
RJ45 plug, straight
AWG 26-7
SF/UTP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 2 m, yellow
Order No.:
 87F2002
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1531-020/Y
Available: 35 pcs. Available in 7 Days: 162 pcs. Leadtime: 1 Week **
Total Price: 3.00 € *
1 pcs.
2.9988 €
10 pcs.
2.7132 €
50 pcs.
2.4990 €
100 pcs.
2.3562 €
500 pcs.
2.1420 €
2 m
yellow
Cat 5e
PVC
patch cable
RJ45 plug, straight
No
RJ45 plug, straight
AWG 26-7
SF/UTP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 5 m, blue
Order No.:
 87F1994
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1531-050/B
Available: 34 pcs. Available in 7 Days: 197 pcs. Leadtime: 1 Week **
Total Price: 5.43 € *
1 pcs.
5.4264 €
10 pcs.
4.9028 €
50 pcs.
4.5220 €
100 pcs.
4.2602 €
500 pcs.
3.8794 €
5 m
blue
Cat 5e
PVC
patch cable
RJ45 plug, straight
No
RJ45 plug, straight
AWG 26-7
SF/UTP
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 2 m, black
Order No.:
 87F2014
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1531-020/BL
Available: 0 pcs. Leadtime: 5 Weeks ** Next delivery: 29 pcs. on 2024-05-17
Total Price: 3.00 € *
1 pcs.
2.9988 €
10 pcs.
2.7132 €
50 pcs.
2.4990 €
100 pcs.
2.3562 €
500 pcs.
2.1420 €
2 m
black
Cat 5e
PVC
patch cable
RJ45 plug, straight
No
RJ45 plug, straight
AWG 26-7
SF/UTP