DK-1521-050 | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 5 m, gray

Order No.: 13M4788
EAN: 4099891042592
MPN:
DK-1521-050
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2959 €
50 pcs.
4.0341 €
100 pcs.
3.7842 €
250 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DK-1521-050, DIGITUS

This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 5e specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 5e cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.

Features

  • Transparent blue colored plug with metal shielding for easy identification
  • Conductor: Copper (Cu)
  • PoE ready
Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour gray
Halogen free No
Cable type F/UTP
Cable length 5 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444290
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 3 m, gray
Order No.:
 13M4786
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1521-030
Available: 19 pcs. Available in 7 Days: 637 pcs. Leadtime: 1 Week **
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
2.9631 €
50 pcs.
2.7846 €
100 pcs.
2.6061 €
250 pcs.
2.4276 €
3 m
Cat 5e
PVC
patch cable
RJ45 plug, straight
No
gray
RJ45 plug, straight
AWG 26-7
F/UTP