AK-330127-150-S | DIGITUS

HDMI AOC Hybrid fiber optic cable 15 m with detachable connectors, AK-330127-150-S

Order No.: 82F1041
EAN: 4016032483755
MPN:
AK-330127-150-S
DIGITUS
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
88.7026 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
88.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.7026 €

Hybrid fiber optic cable, AK-330127-150-S, DIGITUS

The AK-330127-150-S is an HDMI AOC Hybrid fiber optic cable ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. When the HDMI Type A plug is removed, the HDMI Type D plug is uncovered. This allows you to position the cable however you like in very tight spaces thanks to the more compact dimensions of the HDMI Type D plug.

The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. The use of fiber optic cable keeps the diameter of this active cable very low and gives it a very tight bending radius and low weight. It is ideal for use in homes, meeting rooms, and conference rooms as well as within buildings.

Features

  • Supports audio return channel
  • Supports consumer electronic control
  • Multi Stream audio/video support
  • Dolby True HD capable
  • Supports DVD audio
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI premium high speed with ethernet
Cable length 15 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 4 variations
*incl. VAT plus shipping costs