DN-96008-1 | DIGITUS
LC socket, OM2, multimode, ceramic, gray, DN-96008-1
Order No.: 98F9515
EAN: 4016032335870
MPN:
DN-96008-1
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LC socket | |
Colour | gray | |
Chamfer type | multimode | |
Ferrule | ceramic | |
Category | OM2 |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |