DK-2932-07 | DIGITUS
FO patch cable, LC to SC, 5 m, OS2, singlemode 9/125 µm
Order No.: 98F7930
EAN: 4016032249672
MPN:
DK-2932-07
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
5 pcs.
8.3776 €
10 pcs.
7.8778 €
25 pcs.
7.3899 €
50 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | LC | |
Connection (2) | SC | |
Version | FO patch cable | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-VH 2E9/125µ | |
Cable length | 5 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |