DN-651147 | DIGITUS
Ethernet switch, managed, 10 ports, 1 Gbit/s, 48-57 VDC, DN-651147
Order No.: 73F9071
EAN: 4016032490272
MPN:
DN-651147
Unit Price (€ / pc.)
175.1204 € *
Available: 0 pcs.
Available in 7 Days: 29 pcs.
Leadtime: 1 Week **
Ethernet switch, DN-651147, DIGITUS
A rugged 8+2 -port industrial Ethernet PoE switch for harsh environments. With non-blocking wire-speed performance, it offers 8x 10/100BASE-TX RJ45 (up to 30 W PoE each) + 2x 1000Base-Fx ports. The IP40 enclosure with redundant power supply is ideal for monitoring, control management, and wireless services at -40 °C to 80 °C.
Features
- Supports IEEE802.3x flow control, and backpressure
- Supports store-and-forward technology for optimised data transmission
- Automatic speed and half/full duplex detection/setting
- 4 kV lightning and surge protection
- Redundant power supply with reverse polarity protection function
- Removable terminal connection
Technical specifications
Version | ethernet PoE switch | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 10 | |
Voltage | 48-57 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |