DN-651139 | DIGITUS

Ethernet switch, managed, 8 ports, 1 Gbit/s, 48-57 VDC, DN-651139

Order No.: 73F9072
EAN: 4016032489238
MPN:
DN-651139
DIGITUS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
468.4584 € *
Available: 0 pcs.
Available in 7 Days: 45 pcs.
Leadtime: 1 Week **
Total Price:
468.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
468.4584 €

Ethernet switch, DN-651139, DIGITUS

The industrial network switch provide 8 x 10/100/1000 Mbps RJ45 ports and 4 gigabit combo ports. The RJ45 ports from 1-8 support PoE power supply, with a maximum of 30W for each port. DN-651139 offers excellent security policy, QoS policy, and rich VLAN function. Additionally, it has a ring network function that allows you to set up a ring network. With this feature, the switches form a ring network topology manually. The ring network is redundant, highly reliable, and won't affect data forwarding in case a link is broken.

The device is designed with a no-fan, low power consumption design, making it easy to use, compact, and beautiful. It is also simple to install. The product meets Ethernet standards, has lightning protection and static protection mechanisms, and operates in a temperature range of -40 °C to 75 °C. This guarantees stable performance, safety, and reliability. V1 can be widely used in various broadband data transmission fields such as intelligent transportation, telecommunications, security, financial securities, customs, among others.

Features

  • Complies with IEEE802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3z, IEEE802.3x standards
  • Data transmission and power supply distance is 100 meters
  • Supports IEEE802.3x full-duplex flow control and backpressure half-duplex flow control, panel indicators monitor working status and assist in fault analysis
  • High energy aluminum alloy roof heat conduction groove design
  • Supports one-click ring network and one-click storm suppression, featuring redundancy and high reliability
  • High reliability design, supporting traditional STP/MSTP/RSTP 2-layer link protection technology
  • Support static convergence and dynamic convergence (LACP) 2 convergence modes, effectively increase the link bandwidth, improve the reliability of the link, and at the same time can achieve load balancing, link backup
  • Flexible and convenient management and maintenance supports various management modes, such as console, Telnet, and SSH
  • Supports WEB management, which is simple and efficient, and facilitates installation and debugging by engineering and maintenance personnel, file upload and download management through TFTP
Technical specifications
Version ethernet PoE switch, managed
Data transmission rate 1000000000 mb/s
Ports 8
Voltage 48-57 VDC
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs