DB-340106-010-S | DIGITUS
8K DispalyPort adapter cable, 1 m
8K DisplayPort Adapter cable, DB-340106-010-S, DIGITUS
With this cable standard, the DisplayPort cable supports all current requirements – from the transmission of high-resolution UHD 8K content, 8-channel audio transmission and support of HDCP and DPCP encryption. Mirror your notebook desktop onto a large monitor or expand your desktop with an additional display using DisplayPort. High-speed data transfer is possible with this high-quality cable, no judder even during the most demanding graphics applications or games. Nickel-plated contacts and double shielding of the cable ensure maximum conductivity and interference-free transmission.
Features
- Resolution: 7680 x 4320p / 60 Hz (UHD-2)
- Supports 8K 3D
- Signal transfer rate of up to 32,40 Gbit/s
- Supports up to 4K@144Hz
Connection (1) | mini DisplayPort | |
Connection (2) | DisplayPort | |
Version | adapter cable | |
Colour | black | |
Cable length | 1 m | |
contact surface | nickel-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |