DB-300334-020-S | DIGITUS

Adapter cable DisplayPort to USB-C, 2 m

Order No.: 13M1565
EAN: 4016032483908
MPN:
DB-300334-020-S
DIGITUS
default L
front L
Image may differ
Unit Price (€ / pc.)
42.3759 € *
Available: 0 pcs.
Available in 7 Days: 343 pcs.
Leadtime: 1 Week **
Total Price:
42.38 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3759 €
5 pcs.
39.8055 €
10 pcs.
37.2351 €
25 pcs.
34.6647 €
50 pcs.
32.1062 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter cable, DB-300334-020-S, DIGITUS

The USB Type C to DisplayPort bidirectional adapter cable supports the transfer from a USB Type C source to a DisplayPort interface. Likewise, it supports the transfer from a DisplayPort source to a USB Type-C interface. For example, you can connect your laptop (USB Type-C equipped) to your monitor, TV or projector (DisplayPort interface) or you can connect your PC (DisplayPort output) to a monitor (USB Type-C interface).

Features

  • Supports: Resolutions of up to 8K (7680x4320) with a display refresh rate of up to 30Hz
  • Supports: Resolutions up to 4K at 144Hz
  • Supports: Resolutions up to 2K at 165Hz
  • Supports: Multi-Stream Transport (MST)
  • Data transmission speed: 25.92 Gbit/s
  • Strands made of copper, foil and mesh shielding for robustness and a reliable connection
Technical specifications
Connection (1) DisplayPort
Connection (2) USB plug type C
Version adapter cable
Colour black
Cable length 2 m
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Colour
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Colour
Connection (1)
Adapter cable DisplayPort to USB-C, 1 m
Order No.:
 13M1564
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DB-300334-010-S
Available: 2 pcs. Available in 7 Days: 373 pcs. Leadtime: 1 Week **
Total Price: 35.82 € *
1 pcs.
35.8190 €
5 pcs.
33.6413 €
10 pcs.
31.4755 €
25 pcs.
29.2978 €
50 pcs.
27.1320 €
1 m
adapter cable
USB plug type C
black
DisplayPort
Adapter cable DisplayPort to USB-C, 2 m
Order No.:
 13M1565
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DB-300334-020-S
Available: 0 pcs. Available in 7 Days: 343 pcs. Leadtime: 1 Week **
Total Price: 42.38 € *
1 pcs.
42.3759 €
5 pcs.
39.8055 €
10 pcs.
37.2351 €
25 pcs.
34.6647 €
50 pcs.
32.1062 €
2 m
adapter cable
USB plug type C
black
DisplayPort