DN-91616U | DIGITUS
Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, black, DN-91616U
Order No.: 98F9699
EAN: 4016032241546
MPN:
DN-91616U
Unit Price (€ / pc.)
28.4529 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | LSA | |
Width | 482 mm | |
Colour | black | |
Height | 44 mm | |
Depth | 109 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |