DB-510330-030-S | DIGITUS
Audio adapter cable 3 m1x3.5 mm jack plug to 2xRCA plug
Order No.: 82F1132
EAN: 4016032481355
MPN:
DB-510330-030-S
Unit Price (€ / pc.)
10.2340 € *
Available: 0 pcs.
Available in 7 Days: 53 pcs.
Leadtime: 1 Week **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.0083 €
50 pcs.
8.3895 €
150 pcs.
8.0206 €
500 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio adapter cable, DB-510330-030-S, DIGITUS
The stereo audio adapter cable enables the easy connection of devices with a 3.5 mm jack output to a stereo system - or another devices with two Cinch/RCA inputs. 3.5 mm jack connection cable for connecting e.g. MP3 players or smartphones using the RCA inputs of your stereo system.
Features
- Compatible with all devices with 2 RCA connections/3.5 mm jack connection
- Gold-plated contacts: for the best signal transmission
- Aluminum housing and nylon mesh for long-term use
- Experience top-quality sound in perfection
Technical specifications
Connection (1) | 3.5 mm-stereo plug, 3 pole | |
Connection (2) | 2 x RCA plug | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |