WM-12S | DEUTSCH
Socket, 12 pole, straight, 2 rows, orange, WM-12S
As a private customer, you can buy this item as soon as we have it back in stock.
Automotive power Connector, WM-12S, Deutsch
Wire-to-board, orange
Technical Data
- Colour: orange
- Material: PBT GF
- Number of positions: 12
- Operating temperature range: -55-125 °C[-67-257 °F]
Technical specifications
Number of rows | 2 | |
Version | straight | |
Colour | orange | |
Contact type | socket | |
Pin number | 12 pole | |
Type of locking | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |