W2S-P012 | DEUTSCH
Socket, 2 pole, straight, 1 row, green, W2S-P012
As a private customer, you can buy this item as soon as we have it back in stock.
Automotive power Connector, W2S-P012, Deutsch
Wire-to-board, green
Technical Data
- Colour: green
- Material: PBT GF
- Number of positions: 2
- Operating temperature range: -55-125 °C[-67-257 °F]
Technical specifications
Number of rows | 1 | |
Version | straight | |
Colour | green | |
Contact type | socket | |
Pin number | 2 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |