DR48D12R | CRYDOM
Solid state relay, 4-32 VDC, 48-600 VAC, 12 A, DIN rail, DR48D12R
Unit Price (€ / pc.)
114.2162 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
114.22 € *
Price list
Quantity
Price per unit*
1 pcs.
114.2162 €
5 pcs.
92.1893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, DR48D12R, CRYDOM
Features
- LED input status indicator
- Zero Voltage (resistive loads) or Instantaneous (inductive loads) turn-on output
- UL and cUL Listed, HP Rated CE & RoHS Compliant
- UL 508 Endurance Rating for Enhanced Reliability
- UL Class I and II, Division 2, for Hazardous Locations
Technical specifications
Assembly | DIN rail | |
Rated current | 12 A | |
Voltage | 48-600 VAC | |
Control Voltage | 4-32 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |