20584-HO | CRC
GALVACOLOR 9006 Weißaluminium, spray 500ml
Rust protection, 20584-HO, CRC
GALVACOLOR 2-in-1 is the unique color paint with double rust protection effect. The combination of zinc phosphate primer and high-quality color protection paint guarantees a long protection period of up to 15 years according to DIN ISO 12944. No primer is necessary, saving working time. GALVACOLOR provides long-term protection on equipment, machinery, piping, containers, vehicles, shelving, etc.
Version | rust protection | |
Container | spray can | |
Colour | white | |
Contents | 500 ml |
Country of origin | BE |
Customs tariff number | 32089091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|