20240-AA | CRC

PEEL OFF, spray 500ml

Order No.: 12L1712
EAN: 5412386002335
MPN:
20240-AA
PEEL OFF
CRC
default L
Image may differ
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
6 pcs.
13.5065 €
12 pcs.
12.8401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective lacquer, 20240-AA, CRC

Peelable protective lacquer. Red protective mask that is easily removable after drying. The homogeneous, flexible coating temporarily protects surfaces from moisture and weathering. Also ideal for use as a mask for painting work.

Technical specifications
Version protective varnish
Container spray can
Colour red
Contents 500 ml
Logistics
Country of origin BE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
Variations
Container
Contents
Version
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Colour
PEEL OFF, can 5l
Order No.:
 12L1714
Manufacturer:
 CRC
Manufacturer SKU:
 20491-AA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 118.88 € *
1 pcs.
118.8810 €
2 pcs.
112.9310 €
canister
5 l
protective varnish
red
PEEL OFF, spray 500ml
Order No.:
 12L1712
Manufacturer:
 CRC
Manufacturer SKU:
 20240-AA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 14.22 € *
1 pcs.
14.2205 €
6 pcs.
13.5065 €
12 pcs.
12.8401 €
spray can
500 ml
protective varnish
red