32198-AA | CRC
AQUA RAL 9010 Reinweiss Matt, spray 400ml
Paint spray, 32198-AA, CRC
Environmentally optimized, waterborne topcoats in RAL-specified color shades. Waterborne acrylic topcoats in many RAL-specified color shades. High covering power, weather and UV resistance. Good adhesion to metal, stone, concrete, wood, glass and many plastics. Do not contain heavy metals.
Colour | white | |
Contents | 400 ml |
Country of origin | ES |
Customs tariff number | 32100010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|