102A10069X | CONEC

Female connector, 21 pole, pitch 2.5 mm, solder pin, straight, gold-plated, 102A10069X

Order No.: 56F2006
EAN: 4099891023942
MPN:
102A10069X
CONEC
default L
front L
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 1 pcs.
Next delivery: 100 pcs. on 2024-05-03
Leadtime: 4 Weeks **
Total Price:
2.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6061 €

Female connector DIN 41617, type Conec 101.

For components in computer and communication systems, and in measuring and control engineering; Operating voltage: 250 V. Operating current 20 °C/100 °C: 4.0 A/2.0 A. Test voltage: contact/contact 900 V, contact/ground 1150 V. Insulation group: A. Creepage distances: contact/contact and contact/ground min. 1.0 mm. Air gaps: contact/contact min. 1.0 mm, contact/ground min. 0.5 mm. Contact resistance: max. 15 mohm. Insulation resistance: 10 Gohm (100 Gohm at class 2, 1000 Gohm at class 3). Basic grid: 2.5 mm. Insulator: Polycarbonate, Flammability: UL 94 V-1. Contact material/finish: copper alloy/silver-plated or gold-plated. Performance class (only for gold-plated finish): class 1 (500 insertion/removal cycles), class 2 (400 insertion/removal cycles), class 3 (50 insertion/removal cycles). Operating temperatures: –25 to +85 °C (-65 to +125 °C class 1, –55 to +125 °C class 2). Standards and certifications: DIN 41617.

Female connector, straight, with solder pins, type 102.

Technical attributes (type, number of poles, contact finish, performance class): A10069X, 21-pole, gold-plated, class 3

Technical specifications
Performance level 3
Connection solder pin
Contact type socket
contact surface gold-plated
Rated current 4 A
Orientation straight
Pin number 21 pole
Grid 2.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
contact surface
Pin number
Contact type
Grid
Connection
Orientation
Rated current
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Contact type
Grid
Connection
Orientation
Rated current