C.A 6470N | Chauvin Arnoux

Earth tester C.A 6470N, CAT IV 50 V, 0.01 Ω to 99.9 kΩ

Order No.: 22K7859
EAN: 3760171413418
MPN:
C.A 6470N
P01126506
Chauvin Arnoux
default L
Image may differ
Unit Price (€ / pc.)
2,250.29 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,250.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,250.29 €

Earth tester, C.A 6470N, Chauvin Arnoux

C.A 6470N is compact and suitable for use in the field. It has a illuminated LCD-display and a rechargeable battery via the external to the network. This ergonomic, complete with high accuracy measuring device over a built-in rotary switch can be set in the operator panel.

Features

  • Giant backlit LCD screen
  • Rugged leak-proof and site-proof box
  • Colour-coded connection terminals to prevent errors
  • Direct access to the measurements by means of a switch
Technical specifications
Version ground tester
Batteries NiMH
Degree of protection (IP) IP53
Surge voltage category CAT IV 50 V
Insulation resistance Max 99.9 kΩ
Insulation resistance Min 0.01 Ω
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Insulation resistance Max
Surge voltage category
Version
Batteries
Insulation resistance Min
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Insulation resistance Max
Surge voltage category
Version
Batteries
Insulation resistance Min
Degree of protection (IP)