C.A 6460 | Chauvin Arnoux

C.A 6460 Earth and Resistivity Tester

Order No.: 22K7857
EAN: 3760171413371
MPN:
C.A 6460
P01126501
Chauvin Arnoux
default L
Image may differ
Unit Price (€ / pc.)
1,325.66 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,325.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,325.66 €

Earth tester, C.A 6460, Chauvin Arnoux

C.A 6460 is easy-to-use instrument designed specially for use in the field. Wherever you need to install an electric ground connection, the C.A 6460 help you perform accurate, reliable and quick diagnosis while providing the friendliest and safest test environment.

Features

  • Robust
  • Watertight
  • Large LCD display with backlighting
  • Very safe to use
Technical specifications
Version ground tester
Batteries AA
Degree of protection (IP) IP53
Insulation resistance Max 2000 Ω
Insulation resistance Min 0.5 Ω
Logistics
Country of origin FR
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Batteries
Version
Insulation resistance Max
Insulation resistance Min
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Batteries
Version
Insulation resistance Max
Insulation resistance Min
Degree of protection (IP)
C.A 6462 Earth and Resistivity Tester
Order No.:
 22K7858
Manufacturer:
 Chauvin Arnoux
Manufacturer SKU:
 C.A 6462
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,718.36 € *
1 pcs.
1,718.3600 €
NiMH
ground tester
2000 Ω
0.5 Ω
IP53
C.A 6460 Earth and Resistivity Tester
Order No.:
 22K7857
Manufacturer:
 Chauvin Arnoux
Manufacturer SKU:
 C.A 6460
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,325.66 € *
1 pcs.
1,325.66 €
AA
ground tester
2000 Ω
0.5 Ω
IP53