XKA70440 | Celduc Relais
Solid state relay, 15-30VAC/VDC, zero voltage switching, 12-440 VAC, 5 A, DIN rail, XKA70440
Solid state relay, XKA70440, Celduc Relais
Solid state relay for DIN rail fixation.
Features
- Control visualization by LED
- Integrated clamping voltage
- High immunity level
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 5 A | |
Switching Mode | zero voltage switching | |
Voltage | 12-440 VAC | |
Control Voltage | 15-30VAC/VDC |
Country of origin | FR |
Customs tariff number | 85365003 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |