SSC05306 | Celduc Relais
Solid state relay, 3-8 VDC, DC on/off, 3-60 VDC, 3 A, PCB mounting, SSC05306
Order No.: 45P4941
EAN: 3760283308404
MPN:
SSC05306
Unit Price (€ / pc.)
118.0718 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state output module, SSC05306, Celduc Relais
DC Solid state output module with low leakage current.
Features
- High immunity
- UL and VDE approved
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 3 A | |
Switching Mode | DC on/off | |
Voltage | 3-60 VDC | |
Control Voltage | 3-8 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |