SOM02060 | Celduc Relais
Solid state relay, 3.5-32 VDC, DC on/off, 5-40 VDC, 20 A, screw mounting, SOM02060
Order No.: 45P4920
EAN: 3760283302808
MPN:
SOM02060
Unit Price (€ / pc.)
84.1092 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state relay, SOM02060, Celduc Relais
The SOM02060 is a MOSFET transistor DC output - with output protection.
Features
- Ultra low on-state resistance
- Low output leakage current
- Low control current consumption
- Built-in overvoltage protection
- Reverse protected triggered control input to avoid linear control risks
- Touch protected housing IP20
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 20 A | |
Switching Mode | DC on/off | |
Voltage | 5-40 VDC | |
Control Voltage | 3.5-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |