SO445020 | Celduc Relais
Solid state relay, 0-10 VDC, 90-265 VAC, 50 A, screw mounting, SO445020
Order No.: 45P4808
EAN: 3760283300828
MPN:
SO445020
Unit Price (€ / pc.)
175.9415 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Phase angle soft starter, SO445020, Celduc Relais
The SO445020 is a phase angle controller with analog control to adjust power on resistive loads (linear power law response).
Features
- Overvoltage protection by varistor
- Green LED visualization on the input
- IP20 protection by flaps on terminals
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 50 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 90-265 VAC | |
Control Voltage | 0-10 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |