SKL10260 | Celduc Relais
Solid state relay, 4-14 VDC, zero voltage switching, 24-690 VAC, 22 A, PCB mounting, SKL10260
Solid state relay, SKL10260, Celduc Relais
The SKL10260 is a solid state relay for printed circuit board mounting on an external heatsink.
Features
- Zero-cross AC Output
- Thyristor and DCB technology ( Direct Copper Bonding)
LED display | No | |
Assembly | PCB mounting | |
Rated current | 22 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Voltage | 24-690 VAC | |
Control Voltage | 4-14 VDC |
Country of origin | FR |
Customs tariff number | 85365003 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |