SIT865990 | Celduc Relais
Solid state relay, 90-240 VAC, 24-510 VAC, 50 A, DIN rail, SIT865990
Order No.: 45P4752
EAN: 3760283306318
MPN:
SIT865990
Unit Price (€ / pc.)
263.9539 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state contactor, SIT865990, Celduc Relais
The SIT865990 is a power three phase solid state contactor designed for all types of loads.
Features
- Green LED visualization on the input
- High Immunity and output voltage protection by RC and VDR
- Delivered with integrated heatsink for DIN rail mounting and with IP20 protection cover
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 50 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 24-510 VAC | |
Control Voltage | 90-240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |