SIT865570 | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-510 VAC, 22 A, DIN rail, SIT865570
Order No.: 45P4751
EAN: 3760283306325
MPN:
SIT865570
Unit Price (€ / pc.)
228.9203 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state contactor, SIT865570, Celduc Relais
The SIT865570 is a power three phase solid state contactor designed for resistive loads
Features
- Green LED visualization on the input
- High Immunity and output voltage protection by RC and VDR
- Delivered with integrated heatsink for DIN rail mounting and with IP20 protection cover
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 22 A | |
Switching Mode | zero voltage switching | |
Voltage | 24-510 VAC | |
Control Voltage | 10-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |