SGT968360E | Celduc Relais
Solid state relay, 10-30 VDC, 24-600 VAC, 95 A, screw mounting, SGT968360E
Order No.: 45P4733
EAN: 3760283306486
MPN:
SGT968360E
Unit Price (€ / pc.)
344.2551 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state relay, SGT968360E, Celduc Relais
The SGT968360E is a three phase zero-cross solid state relay designed for resistive loads.
Features
- Green LED visualization on the input
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 95 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 24-600 VAC | |
Control Voltage | 10-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |