UP071508 | Celduc Relais
Magnet, plastic, 70x8 mm, UP071508
Order No.: 45P5018
EAN: 3760283303553
MPN:
UP071508
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Single control magnet, UP071508, Celduc Relais
Single control magnet with laminated plastic magnet.
Technical specifications
Height | 8 mm | |
Length | 70 mm | |
Magnetisation | axial | |
Material | plastic | |
Remanence | 0.24 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |