719-5505-000 | C & K
Cap, wide, with 1 LED hole, (L x W x H) 17.3 x 17.1 x 6.3 mm, red, for short-stroke pushbutton DIGITAST, 719-5505-000
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 1 Week **
ed cap for short-travel keyswitch with LED
Technical specifications
Version | wide, with 1 LED hole | |
Width | 17.1 mm | |
Colour | red | |
Suitable for | short-stroke pushbutton DIGITAST | |
Height | 6.3 mm | |
Length | 17.3 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |